DI78M08D1 | Diotec

Voltage regulators, 7.68-8.32 VDC, 1 A, positive, TO-252AA/D-PAK, DI78M08D1

Order No.: 70S0504
MPN:
DI78M08D1
DI78M08D1 Diotec Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
100 pcs.
0.3927 €
250 pcs.
0.3451 €
1000 pcs.
0.2273 €
2500 pcs.
0.1821 €
*incl. VAT plus shipping costs
Subject to prior sale

Positive Fixed Voltage Regulator, DI78M08D1, Diotec

Features

  • Thermal overload protection
  • Short circuit protection
  • Compliant to RoHS

Applications

  • High efficiency linear regulators
  • Active SCSI termination regulator
  • Post regulators for switch mode
  • DC-DC converters
  • Battery backed-up regulated supply
  • Commercial grade
Technical specifications
Filter Property Value
Number of Regulators 1
Polarity positive
Enclosure TO-252AA/D-PAK
Output current 1 A
Assembly SMD
max. operating temperature 150 °C
Version fixed
Output voltage DC 7.68-8.32 VDC
Input voltage AC 36 V
Logistics
Property Value
Customs tariff number 85423990
Country of origin CN
MSL MSL 3
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15