DI78M06D1 | Diotec

Voltage regulators, 5.76-6.24 VDC, 1 A, positive, TO-252AA/D-PAK, DI78M06D1

Order No.: 70S0500
MPN:
DI78M06D1
DI78M06D1 Diotec Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.2050 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
512.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.2050 €

Positive Fixed Voltage Regulator, DI78M06D1, Diotec

Features

  • Thermal overload protection
  • Short circuit protection
  • Compliant to RoHS

Applications

  • High efficiency linear regulators
  • Active SCSI termination regulator
  • Post regulators for switch mode
  • DC-DC converters
  • Battery backed-up regulated supply
  • Commercial grade
Technical specifications
Filter Property Value
Enclosure TO-252AA/D-PAK
max. operating temperature 150 °C
Input voltage AC 36 V
Assembly SMD
Output current 1 A
Version fixed
Output voltage DC 5.76-6.24 VDC
Number of Regulators 1
Polarity positive
Logistics
Property Value
Country of origin CN
Customs tariff number 85423990
MSL MSL 3
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15