DI78M05UAB | Diotec
Voltage regulators, 4.8-5.2 VDC, 0.5 A, positive, SOT-89, DI78M05UAB
Order No.: 70S0498
MPN:
DI78M05UAB
Unit Price (€ / pc.)
0.1042 € *
Available in 4 Days: 18,000 pcs. - if ordered today
Positive Fixed Voltage Regulator, DI78M05UAB, Diotec
Features
- Thermal overload protection
- Short circuit protection
- Compliant to RoHS
Applications
- High efficiency linear regulators
- Active SCSI termination regulator
- Post regulators for switch mode
- DC-DC converters
- Battery backed-up regulated supply
- Commercial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Output current | 0.5 A | |
Version | fixed | |
Output voltage DC | 4.8-5.2 VDC | |
Input voltage AC | 35 V | |
Assembly | SMD | |
max. operating temperature | 125 °C | |
Enclosure | SOT-89 | |
Number of Regulators | 1 | |
Polarity | positive |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
MSL | MSL 3 |
Original Packaging | Reel with 1,000 pieces |
Customs tariff number | 85423990 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |