DI78L3.3UAB | Diotec

Voltage regulators, 3.168-3.432 VDC, 0.1 A, positive, SOT-89, DI78L3.3UAB

Order No.: 70S0492
MPN:
DI78L3.3UAB
DI78L3.3UAB Diotec Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.1016 € *
Available in 4 Days: 7,000 pcs. - if ordered today
Total Price:
101.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1016 €

Positive Fixed Voltage Regulator, DI78L3.3UAB, Diotec

Features

  • Thermal overload protection
  • Short circuit protection
  • Compliant to RoHS

Applications

  • High efficiency linear regulators
  • Active SCSI termination regulator
  • Post regulators for switch mode
  • DC-DC converters
  • Battery backed-up regulated supply
  • Commercial grade
Technical specifications
Filter Property Value
Output current 0.1 A
Version fixed
Output voltage DC 3.168-3.432 VDC
Input voltage AC 30 V
Assembly SMD
max. operating temperature 125 °C
Enclosure SOT-89
Number of Regulators 1
Polarity positive
Logistics
Property Value
Country of origin CN
MSL MSL 3
Original Packaging Reel with 1,000 pieces
Customs tariff number 85423990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15