DI78L18UAB | Diotec

Voltage regulators, 17.3-18.7 VDC, 0.1 A, positive, SOT-89, DI78L18UAB

Order No.: 70S0480
MPN:
DI78L18UAB
DI78L18UAB Diotec Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.1016 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
101.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1016 €

Positive Fixed Voltage Regulator, DI78L18UAB, Diotec

Features

  • Thermal overload protection
  • Short circuit protection
  • Compliant to RoHS

Applications

  • High efficiency linear regulators
  • Active SCSI termination regulator
  • Post regulators for switch mode
  • DC-DC converters
  • Battery backed-up regulated supply
  • Commercial grade
Technical specifications
Filter Property Value
Enclosure SOT-89
max. operating temperature 125 °C
Input voltage AC 35 V
Assembly SMD
Output current 0.1 A
Version fixed
Output voltage DC 17.3-18.7 VDC
Number of Regulators 1
Polarity positive
Logistics
Property Value
Country of origin CN
Customs tariff number 85423990
MSL MSL 3
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15