DI78L10ZAB | Diotec

Voltage regulators, 9.6-10.4 VDC, 0.1 A, positive, TO-92, DI78L10ZAB

Order No.: 70S0464
MPN:
DI78L10ZAB
DI78L10ZAB Diotec Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.2642 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2642 €
100 pcs.
0.1654 €
250 pcs.
0.0989 €
1000 pcs.
0.0659 €
2000 pcs.
0.0527 €
*incl. VAT plus shipping costs
Subject to prior sale

Positive Fixed Voltage Regulator, DI78L10ZAB, Diotec

Features

  • Thermal overload protection
  • Short circuit protection
  • Compliant to RoHS

Applications

  • Linear regulators
  • Post regulators for switch mode
  • DC-DC converters
  • Battery backed-up regulated supply
  • Commercial grade
Technical specifications
Filter Property Value
Number of Regulators 1
Polarity positive
Enclosure TO-92
Output current 0.1 A
Assembly THT
max. operating temperature 125 °C
Version fixed
Output voltage DC 9.6-10.4 VDC
Input voltage AC 30 V
Logistics
Property Value
Customs tariff number 85423990
Country of origin CN
Original Packaging Ammopack with 2,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15