DI78L05UAB-AQ | Diotec

Voltage regulators, 4.8-5.2 VDC, 0.1 A, positive, SOT-89, DI78L05UAB-AQ

Order No.: 70S0438
MPN:
DI78L05UAB-AQ
DI78L05UAB-AQ Diotec Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
100 pcs.
0.3213 €
250 pcs.
0.2737 €
500 pcs.
0.1821 €
1000 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale

Positive Fixed Voltage Regulator, DI78L05UAB-AQ, Diotec

Features

  • Thermal overload protection
  • Short circuit protection
  • Compliant to RoHS

Applications

  • High efficiency linear regulators
  • Active SCSI termination regulator
  • Post regulators for switch mode
  • DC-DC converters
  • Battery backed-up regulated supply
  • Commercial grade
Technical specifications
Filter Property Value
Number of Regulators 1
Polarity positive
Enclosure SOT-89
Output current 0.1 A
Assembly SMD
max. operating temperature 125 °C
Version fixed
Output voltage DC 4.8-5.2 VDC
Input voltage AC 30 V
Logistics
Property Value
Customs tariff number 85423990
Country of origin CN
MSL MSL 3
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15