DI62063.0S2 | Diotec

Voltage regulators, 2.94-3.06 VDC, 0.2 A, positive, SOT-23, DI62063.0S2

Order No.: 70S0424
MPN:
DI62063.0S2
DI62063.0S2 Diotec Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
100 pcs.
0.2297 €
250 pcs.
0.1380 €
1000 pcs.
0.0919 €
3000 pcs.
0.0735 €
*incl. VAT plus shipping costs
Subject to prior sale

Low Dropout Fixed Positive Voltage Regulator, DI62063.0S2, Diotec

Features

  • CMOS based voltage regulator
  • Low power consumption
  • Low ESR capacitor compatible
  • Built-in current limiting circuit
  • Compliant to RoHS

Applications

  • High efficiency linear regulators
  • Active SCSI termination regulator
  • Post regulators for switch mode
  • Battery backed-up regulated supply
  • Commercial grade
Technical specifications
Filter Property Value
Number of Regulators 1
Polarity positive
Enclosure SOT-23
Output current 0.2 A
Assembly SMD
max. operating temperature 85 °C
Version fixed
Output voltage DC 2.94-3.06 VDC
Input voltage AC 7 V
Logistics
Property Value
Customs tariff number 85423990
Country of origin CN
MSL MSL 3
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15