DI317H | Diotec
Voltage regulators, 1.25-37 VDC, 1.5 A, positive, SOT-223, DI317H
Order No.: 70S0408
MPN:
DI317H
Unit Price (€ / pc.)
0.2105 € *
Available in 4 Days: 8,000 pcs. - if ordered today
Positive Adjustable Voltage Regulator, DI317H, Diotec
Features
- High input voltage
- Low voltage drop
- Adjustable output voltage
- Compliant to RoHS
Applications
- High efficiency linear regulators
- Post regulators for switch mode DC-DC converters
- Battery backed-up regulated supply
- Commercial / Industrual grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of Regulators | 1 | |
| Polarity | positive | |
| Enclosure | SOT-223 | |
| Output current | 1.5 A | |
| Assembly | SMD | |
| max. operating temperature | 125 °C | |
| Version | adjustable | |
| Output voltage DC | 1.25-37 VDC | |
| Input voltage AC | 40 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | CN |
| MSL | MSL 3 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |