DI317D1 | Diotec
Voltage regulators, 1.25-37 VDC, 2.2 A, positive, TO-252AA/D-PAK, DI317D1
Order No.: 70S0406
MPN:
DI317D1
Unit Price (€ / pc.)
0.5950 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
100 pcs.
0.4165 €
250 pcs.
0.3570 €
1000 pcs.
0.2368 €
2500 pcs.
0.1904 €
*incl. VAT plus shipping costs
Subject to prior sale
Positive Adjustable Voltage Regulator, DI317D1, Diotec
Features
- High input voltage
- Low voltage drop
- Adjustable output voltage
- Compliant to RoHS
Applications
- High efficiency linear regulators
- Post regulators for switch mode DC-DC converters
- Battery backed-up regulated supply
- Commercial / Industrual grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of Regulators | 1 | |
| Polarity | positive | |
| Enclosure | TO-252AA/D-PAK | |
| Output current | 2.2 A | |
| Assembly | SMD | |
| max. operating temperature | 125 °C | |
| Version | adjustable | |
| Output voltage DC | 1.25-37 VDC | |
| Input voltage AC | 40 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | CN |
| MSL | MSL 3 |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |