DIW075M065 | Diotec
IGBT, 650 V, 75 A, TO-247, Diotec DIW075M065
Order No.: 70S0400
MPN:
DIW075M065
Unit Price (€ / pc.)
3.2606 € *
Standard delivery time from the manufacturer is: 8 Weeks
Medium Fast Switching IGBT with Reverse Diode, DIW075M065, Diotec
Features
- Trench & Fieldstop Technology
- Fast switching speed
- Medium switching speed
- Parallel operation possible
- Short circuit proof
- Compliant to RoHS
Applications
- Switching frequency 40-60 kHz
- Solar inverters
- PTC Heaters
- Uninterruptiple Power Supplies (UPS)
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. current | 75 A | |
| max. operating temperature | 150 °C | |
| Switching loss b. switch off Eoff typ. | 2.3 J | |
| Switching loss at switch-on Eon typ. | 3.4 J | |
| max. Voltage | 650 V | |
| Saturation voltage | 1.45 V | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| Power dissipation | 468 W | |
| Enclosure | TO-247 | |
| Version | single |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bar with 30 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |