DIW050F065 | Diotec

IGBT, 650 V, 50 A, TO-247, Diotec DIW050F065

Order No.: 70S0398
MPN:
DIW050F065
DIW050F065 Diotec IGBTs
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available in 4 Days: 7,020 pcs. - if ordered today
Total Price:
787.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
1.7493 €

Medium Fast Switching IGBT with Reverse Diode, DIW050F065, Diotec

Features

  • Trench & Fieldstop Technology
  • Low saturation voltage
  • Fast to Medium Fast switching speed
  • Parallel operation possible
  • Short circuit proof
  • Compliant to RoHS

Applications

  • Switching frequency 40-60 kHz
  • Solar inverters
  • PTC Heaters
  • Uninterruptiple Power Supplies (UPS)
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Max. current 50 A
max. operating temperature 150 °C
Switching loss b. switch off Eoff typ. 1.1 J
Switching loss at switch-on Eon typ. 3 J
max. Voltage 650 V
Saturation voltage 1.65 V
Assembly THT
min. operating temperature -55 °C
Power dissipation 350 W
Enclosure TO-247
Version single
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 30 pieces
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No