DIW040M120 | Diotec

IGBT, 1200 V, 40 A, TO-247, Diotec DIW040M120

Order No.: 70S0396
MPN:
DIW040M120
DIW040M120 Diotec IGBTs
Image may differ
Unit Price (€ / pc.)
3.5700 € *
Available in 4 Days: 10 pcs. - if ordered today
Total Price:
1,606.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
3.5700 €

Medium Fast Switching IGBT with Reverse Diode, DIW040M120, Diotec

Features

  • Trench & Fieldstop Technology
  • Fast switching speed
  • Medium switching speed
  • Parallel operation possible
  • Short circuit proof
  • Compliant to RoHS

Applications

  • Switching frequency 40-60 kHz
  • Solar inverters
  • PTC Heaters
  • Uninterruptiple Power Supplies (UPS)
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Max. current 40 A
max. operating temperature 150 °C
Switching loss b. switch off Eoff typ. 2.3 J
Switching loss at switch-on Eon typ. 3.2 J
max. Voltage 1200 V
Saturation voltage 1.74 V
Assembly THT
min. operating temperature -55 °C
Power dissipation 330 W
Enclosure TO-247
Version single
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 30 pieces
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No