DIW040F120 | Diotec

IGBT, 1200 V, 40 A, TO-247, Diotec DIW040F120

Order No.: 70S0392
MPN:
DIW040F120
DIW040F120 Diotec IGBTs
Image may differ
Unit Price (€ / pc.)
2.8798 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,295.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
2.8798 €

Fast Switching IGBT with Reverse Diode, DIW040F120, Diotec

Features

  • Trench & Fieldstop Technology
  • Fast switching speed
  • Parallel operation possible
  • Low saturation voltage
  • Short circuit proof
  • Compliant to RoHS

Applications

  • Switching frequency 80-100 kHz
  • Frequency inverters
  • AC and DC motor drives
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Max. current 40 A
max. operating temperature 150 °C
Switching loss b. switch off Eoff typ. 1.8 J
Switching loss at switch-on Eon typ. 2.2 J
max. Voltage 1200 V
Saturation voltage 1.7 V
Assembly THT
min. operating temperature -55 °C
Power dissipation 395 W
Enclosure TO-247
Version single
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 30 pieces
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No