DIW030F135 | Diotec

IGBT, 1350 V, 30 A, TO-247, Diotec DIW030F135

Order No.: 70S0386
MPN:
DIW030F135
DIW030F135 Diotec IGBTs
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,274.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
2.8322 €

Fast Switching IGBT with Reverse Diode, DIW030F135, Diotec

Features

  • Trench & Fieldstop Technology
  • Fast switching speed
  • Parallel operation possible
  • Soft switching
  • Short circuit proof
  • Compliant to RoHS

Applications

  • Switching frequency 80-100 kHz
  • Frequency inverters
  • AC and DC motor drives
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Max. current 30 A
max. operating temperature 150 °C
Switching loss b. switch off Eoff typ. 1.5 J
Switching loss at switch-on Eon typ. 3 J
max. Voltage 1350 V
Saturation voltage 2.3 V
Assembly THT
min. operating temperature -55 °C
Power dissipation 350 W
Enclosure TO-247
Version single
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 30 pieces
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No