DIT020F065 | Diotec
IGBT, 650 V, 20 A, TO-220, Diotec DIT020F065
Order No.: 70S0384
MPN:
DIT020F065
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
69,020.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
100000 pcs.
0.6902 €
Fast Switching IGBT with Reverse Diode, DIT020F065, Diotec
Features
- Trench & Fieldstop Technology
- Fast switching speed
- Parallel operation possible
- Low saturation voltage
- Short circuit proof
- Compliant to RoHS
Applications
- Switching frequency 80-100 kHz
- Frequency inverters
- AC and DC motor drives
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. current | 20 A | |
| max. operating temperature | 150 °C | |
| Switching loss b. switch off Eoff typ. | 0.46 J | |
| Switching loss at switch-on Eon typ. | 0.37 J | |
| max. Voltage | 650 V | |
| Saturation voltage | 1.6 V | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| Power dissipation | 150 W | |
| Enclosure | TO-220 | |
| Version | single |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bar with 1,000 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |