DIP050S120 | Diotec

IGBT, 1200 V, 50 A, TO-247, Diotec DIP050S120

Order No.: 70S0382
MPN:
DIP050S120
DIP050S120 Diotec IGBTs
Image may differ
Unit Price (€ / pc.)
4.1888 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,884.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
4.1888 €

Medium Fast Switching IGBT with Reverse Diode, DIP050S120, Diotec

Features

  • Trench & Fieldstop Technology
  • Fast switching speed
  • Medium switching speed
  • Parallel operation possible
  • Short circuit proof
  • Compliant to RoHS

Applications

  • Switching frequency 40-60 kHz
  • Solar inverters
  • PTC Heaters
  • Uninterruptiple Power Supplies (UPS)
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Max. current 50 A
max. operating temperature 150 °C
Switching loss b. switch off Eoff typ. 1.4 J
Switching loss at switch-on Eon typ. 5.2 J
max. Voltage 1200 V
Saturation voltage 2.4 V
Assembly THT
min. operating temperature -55 °C
Power dissipation 600 W
Enclosure TO-247
Version single
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 30 pieces
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No