DIJ015M065 | Diotec

IGBT, 650 V, 15 A, TO-247, Diotec DIJ015M065

Order No.: 70S0380
MPN:
DIJ015M065
DIJ015M065 Diotec IGBTs
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
100 pcs.
0.6664 €
250 pcs.
0.6069 €
500 pcs.
0.5355 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale

Medium Fast Switching IGBT with Reverse Diode, DIJ015M065, Diotec

Features

  • Trench & Fieldstop Technology
  • Low saturation voltage
  • Medium switching speed
  • Parallel operation possible
  • Short circuit proof
  • Compliant to RoHS

Applications

  • Switching frequency 40-60 kHz
  • Solar inverters
  • PTC Heaters
  • Uninterruptiple Power Supplies (UPS)
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Switching loss at switch-on Eon typ. 0.3 J
Saturation voltage 1.6 V
Assembly THT
min. operating temperature -55 °C
Max. current 15 A
max. Voltage 650 V
Power dissipation 39 W
Switching loss b. switch off Eoff typ. 0.27 J
Enclosure TO-247
Version single
Logistics
Property Value
Customs tariff number 85412900
Country of origin CN
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15