DI005F060D1 | Diotec
IGBT, 600 V, 5 A, DPAK, Diotec DI005F060D1
Order No.: 70S0376
MPN:
DI005F060D1
Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 8 Weeks
Fast Switching IGBT with Reverse Diode, DI005F060D1, Diotec
Features
- Trench & Fieldstop Technology
- Fast switching speed
- Parallel operation possible
- Low saturation voltage
- Short circuit proof
- Compliant to RoHS
Applications
- Switching frequency 80-100 kHz
- Frequency inverters
- AC and DC Motor drives
- Commercial / Industrual grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. current | 5 A | |
| max. operating temperature | 150 °C | |
| Switching loss b. switch off Eoff typ. | 86 J | |
| Switching loss at switch-on Eon typ. | 92 J | |
| max. Voltage | 600 V | |
| Saturation voltage | 1.42 V | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| Power dissipation | 36 W | |
| Enclosure | DPAK | |
| Version | single |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bar with 2,500 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |