CL40M45 | Diotec

CLD, SMB, 90V, 40mA, 150°CCL40M45

Order No.: 70S0028
MPN:
CL40M45
CL40M45 Diotec Constant-Current Diodes
Image may differ
Unit Price (€ / pc.)
0.1288 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
386.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1288 €

SMD Current Limiting Diode, CL40M45, Diotec

Features

  • Parallel operation for higher Ip
  • Compliant to RoHS

Applications

  • Low power LED drivers and batterz chargers
  • Constant current regulators for simple sensor circuits
  • Power supply for Controller
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Version current limiting diode
Power loss 1 W
Limiter current 40 mA
Rated blocking voltage 500 mV
Number of diodes 1
max. working voltage 90 V
Junction temperature (min.) -50 °C
Junction temperature (max.) 150 °C
min. operating temperature -50 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AA
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15