CL20M35-AQ | Diotec
CLD, SMA, 90V, 20mA, 150°C, AEC-Q101CL20M35-AQ
Order No.: 70S0022
MPN:
CL20M35-AQ
Unit Price (€ / pc.)
0.1347 € *
Standard delivery time from the manufacturer is: 4 Weeks
SMD Current Limiting Diode, CL20M35-AQ, Diotec
Features
- Parallel operation for higher Ip
- Compliant to RoHS
Applications
- Low power LED drivers and batterz chargers
- Constant current regulators for simple sensor circuits
- Power supply for Controller
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | current limiting diode | |
| Power loss | 1 W | |
| Limiter current | 20 mA | |
| Rated blocking voltage | 500 mV | |
| Number of diodes | 1 | |
| max. working voltage | 90 V | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Original Packaging | Reel with 7,500 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |