CL15M35 | Diotec
Current limiting diode, 1 W, 15 mA, DO214AC
Unit Price (€ / pc.)
0.1102 € *
Standard delivery time from the manufacturer is: 4 Weeks
Current limiting diodes, type Diotec CL.
For use in constant current sources, parallel operation is possible for handling higher constant currents; Power losses: 1.0 W. Package material: UL 94 V-0 classified. Junction temperature: –50 to 150 °C. Package: DO214AC (SMA).
Technical attributes (type, limiter current (min./typ./max.), voltage limit, operating voltage (max.)): CL15M35, 12/15/17 mA, 3.0 V, 90 V
Technical specifications
Filter | Property | Value |
---|---|---|
Number of diodes | 1 | |
Version | current limiting diode | |
Power loss | 1 W | |
Limiter current | 15 mA | |
Rated blocking voltage | 500 mV | |
max. working voltage | 90 V | |
Junction temperature (min.) | -50 °C | |
Junction temperature (max.) | 150 °C | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C | |
Assembly | SMD | |
Enclosure | DO-214AC |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Reel with 7,500 pieces |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |