S380F | Diotec
Diotec SMD bridge rectifier, 380 V, 800 V (RRM), 0.8 A, TO-269AA, S380F
Unit Price (€ / pc.)
0.1369 € *
Available in 4 Days: 15,000 pcs. - if ordered today
SMD Single Phase Diode Bridge Rectifier Fast Recovery, S380F, Diotec
Features
- Four diodes in bridge configuration
- UL recognized
- Low reverse recovery time
- Compliant to RoHS
Applications
- Rectification of medium frequencies
- Audio Power Supplies
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | SMD | |
| Enclosure | TO-269AA | |
| Input voltage | 380 V | |
| Rated current | 0.8 A | |
| Voltage V RRM (peak reverse voltage) | 800 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Original Packaging | Reel with 5,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |