S125F | Diotec
Diotec SMD bridge rectifier, 125 V, 250 V (RRM), 0.8 A, TO-269AA, S125F
Unit Price (€ / pc.)
0.1277 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD Single Phase Diode Bridge Rectifier Fast Recovery, S125F, Diotec
Features
- Four diodes in bridge configuration
- UL recognized
- Low reverse recovery time
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | SMD | |
| Enclosure | TO-269AA | |
| Input voltage | 125 V | |
| Rated current | 0.8 A | |
| Voltage V RRM (peak reverse voltage) | 250 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Original Packaging | Reel with 5,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |