PB1010 | Diotec

Diotec bridge rectifier, 700 V, 1 kV (RRM), 10 A, flat bridge, PB1010

Order No.: 09S4414
EAN: 4099879038067
MPN:
PB1010
Series: PB
PB1010 Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available in 4 Days: 4,000 pcs. - if ordered today
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
0.9639 €
50 pcs.
0.8687 €
100 pcs.
0.7735 €
200 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale

Diode bridge rectifier, PB1010, DIOTEC

Features

  • Four diodes in bridge configuration
  • For free-standing or heatsink assembly
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure flat bridge
Input voltage 700 V
Rated current 10 A
Voltage V RRM (peak reverse voltage) 1 kV
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Bulk with 200 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15