MYS380 | Diotec
Diotec SMD bridge rectifier, 380 V, 800 V (RRM), 0.5 A, MicroDIL, MYS380
Unit Price (€ / pc.)
   0.1345 €  *  
   Standard delivery time from the manufacturer is: 4 Weeks 
 SMD Single Phase Diode Bridge Rectifier, MYS380, Diotec
Features
- Four diodes in bridge configuration
- UL recognized
- Industry smallest mains rectifier bridge - 3 x 3 mm²
- Low junction capacitance
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Steering and clamping diodes
- Commercial grade
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Version | 1-phase | |
| Assembly | SMD | |
| Enclosure | MicroDIL | |
| Input voltage | 380 V | |
| Rated current | 0.5 A | |
| Voltage V RRM (peak reverse voltage) | 800 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 85411000 | 
| MSL | MSL 1 | 
| Original Packaging | Reel with 4,000 pieces | 
| Country of origin | SI | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | No | 
| Date of RoHS guidelines | 3/31/15 | 
 
 