MB4S | Diotec

Diotec SMD bridge rectifier, 280 V, 400 V (RRM), 800 mA, TO-269AA, MB4S

Order No.: 09S4325
EAN: 4099879037961
MPN:
MB4S
Series: MB
MB4S Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.1964 €
250 pcs.
0.1175 €
1000 pcs.
0.0783 €
5000 pcs.
0.0626 €
*incl. VAT plus shipping costs
Subject to prior sale

Bridge rectifier, MB4S, DIOTEC

Features

  • Slim profile package
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly SMD
Enclosure TO-269AA
Input voltage 280 V
Rated current 800 mA
Voltage V RRM (peak reverse voltage) 400 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15