MB10S | Diotec
Diotec SMD bridge rectifier, 700 V, 1 kV (RRM), 800 mA, TO-269AA, MB10S
Unit Price (€ / pc.)
0.3689 € *
Available in 4 Days: 125,000 pcs. - if ordered today
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
100 pcs.
0.2285 €
250 pcs.
0.1369 €
1000 pcs.
0.0912 €
5000 pcs.
0.0729 €
*incl. VAT plus shipping costs
Subject to prior sale
Bridge rectifier, MB10S, DIOTEC
Features
- Slim profile package
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | SMD | |
| Enclosure | TO-269AA | |
| Input voltage | 700 V | |
| Rated current | 800 mA | |
| Voltage V RRM (peak reverse voltage) | 1 kV | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |