KBPC802 | Diotec Semiconductor

Diotec Semiconductor bridge rectifier, 140 V, 200 V (RRM), 8 A, flat bridge, KBPC802

Order No.: 62A104
EAN: 4099879038869
MPN:
KBPC802
Series: KBPC
KBPC802 Diotec Semiconductor Bridge Rectifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1186 € *
Available: 111 pcs.
Available in 4 Days: 600 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
0.8925 €
50 pcs.
0.7973 €
100 pcs.
0.7140 €
200 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale

Bridge rectifier, KBPC802, DIOTEC

Features

  • For free-standing or heatsink assembly
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure flat bridge
Input voltage 140 V
Rated current 8 A
Voltage V RRM (peak reverse voltage) 200 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Original Packaging Bulk with 200 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes