KBPC800 | Diotec
Diotec bridge rectifier, 35 V, 50 V (RRM), 8 A, flat bridge, KBPC800
Unit Price (€ / pc.)
1.1186 € *
Available in 4 Days: 800 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
0.8925 €
50 pcs.
0.7973 €
100 pcs.
0.7140 €
200 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
Bridge rectifier, KBPC800, DIOTEC
Features
- For free-standing or heatsink assembly
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | flat bridge | |
| Input voltage | 35 V | |
| Rated current | 8 A | |
| Voltage V RRM (peak reverse voltage) | 50 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Bulk with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |