KBPC606 | Diotec

Diotec bridge rectifier, 420 V, 600 V (RRM), 6 A, flat bridge, KBPC606

Order No.: 09S4296
EAN: 4099879037916
MPN:
KBPC606
Series: KBPC
KBPC606 Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Available in 4 Days: 7,800 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.8568 €
50 pcs.
0.7616 €
100 pcs.
0.6783 €
200 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Diode bridge rectifier, KBPC606, DIOTEC

Features

  • Four diodes in bridge configuration
  • For free-standing or heatsink assembly
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial or industrial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure flat bridge
Input voltage 420 V
Rated current 6 A
Voltage V RRM (peak reverse voltage) 600 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Bulk with 200 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15