KBPC600 | Diotec
Diotec bridge rectifier, 35 V, 50 V (RRM), 6 A, flat bridge, KBPC600
Unit Price (€ / pc.)
1.0710 € *
Available in 4 Days: 1,200 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.8568 €
50 pcs.
0.7616 €
100 pcs.
0.6783 €
200 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Diode bridge rectifier, KBPC600, DIOTEC
Features
- Four diodes in bridge configuration
- For free-standing or heatsink assembly
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial or industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | flat bridge | |
| Input voltage | 35 V | |
| Rated current | 6 A | |
| Voltage V RRM (peak reverse voltage) | 50 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Bulk with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |