KBPC5010WP | Diotec
Diotec bridge rectifier, 700 V, 1000 V (RRM), 50 A, KBPC-WP, KBPC5010WP
Unit Price (€ / pc.)
2.4038 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.1301 €
50 pcs.
1.9278 €
100 pcs.
1.7969 €
160 pcs.
1.6660 €
*incl. VAT plus shipping costs
Subject to prior sale
Single Phase Diode Bridge Rectifier, KBPC5010WP, Diotec
Features
- Four diodes in bridge configuration
- Plastic case with isolated aluminium baseplate
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | KBPC-WP | |
| Input voltage | 700 V | |
| Rated current | 50 A | |
| Voltage V RRM (peak reverse voltage) | 1000 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | IN |
| Original Packaging | Bulk with 160 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |