KBPC5006FP | Diotec

Diotec bridge rectifier, 420 V, 600 V (RRM), 50 A, flat bridge, KBPC5006FP

Order No.: 09S4288
EAN: 4099879037831
MPN:
KBPC5006FP
Series: KBPC
KBPC5006FP Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.3324 €
50 pcs.
2.1063 €
100 pcs.
1.9635 €
240 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale

Diode bridge rectifier, KBPC5006FP, DIOTEC

Features

  • Four diodes in bridge configuration
  • Fast-on terminals
  • Plastic case with isolated aluminium baseplate
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial or industrial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly screw mounting
Enclosure flat bridge
Input voltage 420 V
Rated current 50 A
Voltage V RRM (peak reverse voltage) 600 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin IN
Original Packaging Bulk with 240 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15