KBPC5004FP | Diotec
Diotec bridge rectifier, 280 V, 400 V (RRM), 50 A, flat bridge, KBPC5004FP
Unit Price (€ / pc.)
2.5228 € *
Available in 4 Days: 720 pcs. - if ordered today
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.2491 €
50 pcs.
2.0349 €
100 pcs.
1.8921 €
240 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
Diode bridge rectifier, KBPC5004FP, DIOTEC
Features
- Four diodes in bridge configuration
- Fast-on terminals
- Plastic case with isolated aluminium baseplate
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial or industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | screw mounting | |
| Enclosure | flat bridge | |
| Input voltage | 280 V | |
| Rated current | 50 A | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | IN |
| Original Packaging | Bulk with 240 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |