KBPC3514WP | Diotec
Diotec bridge rectifier, 900 V, 1.4 kV (RRM), 35 A, flat bridge, KBPC3514WP
Unit Price (€ / pc.)
   1.8326 €  *  
   Standard delivery time from the manufacturer is: 4 Weeks 
 Bridge rectifier, KBPC3514WP, DIOTEC
Features
- Four diodes in bridge configuration
- Wire terminals
- Plastic case with isolated aluminium baseplate
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | flat bridge | |
| Input voltage | 900 V | |
| Rated current | 35 A | |
| Voltage V RRM (peak reverse voltage) | 1.4 kV | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Original Packaging | Bulk with 160 pieces | 
| MSL | MSL 1 | 
| Customs tariff number | 85411000 | 
| Country of origin | IN | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Date of RoHS guidelines | 3/31/15 | 
| SVHC free | No | 
| RoHS conform | Yes | 
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol | 
 
 