KBPC3501FP | Diotec
Diotec bridge rectifier, 70 V, 100 V (RRM), 35 A, flat bridge, KBPC3501FP
Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 4 Weeks
Bridge rectifier, KBPC3501FP, DIOTEC
Features
- Four diodes in bridge configuration
- Fast-on terminals
- Plastic case with isolated aluminium baseplate
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Version | 1-phase | |
Assembly | screw mounting | |
Enclosure | flat bridge | |
Input voltage | 70 V | |
Rated current | 35 A | |
Voltage V RRM (peak reverse voltage) | 100 V | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | IN |
Original Packaging | Bulk with 240 pieces |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |