KBPC10/15/2518WP | Diotec
Diotec bridge rectifier, 1100 V, 1800 V (RRM), 25 A, KBPC-WP, KBPC10/15/2518WP
Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 4 Weeks
Single Phase Bridge Rectifier, KBPC10/15/2518WP, Diotec
Features
- Plastic case with isolated aluminium baseplate
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Version | 1-phase | |
Assembly | THT | |
Enclosure | KBPC-WP | |
Input voltage | 1100 V | |
Rated current | 25 A | |
Voltage V RRM (peak reverse voltage) | 1800 V | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | IN |
Original Packaging | Bulk with 160 pieces |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |