KBP308G | Diotec

Diotec bridge rectifier, 560 V, 800 V (RRM), 3 A, KBP, KBP308G

Order No.: 62A304
MPN:
KBP308G
Series: KBP
KBP308G Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.1342 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
67.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.1342 €

Single Phase Diode Bridge Rectifier, KBP308G, Diotec

Features

  • Four diodes in bridge configuration
  • For free-standing or heatsink assembly
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Commercial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure KBP
Input voltage 560 V
Rated current 3 A
Voltage V RRM (peak reverse voltage) 800 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bulk with 500 pieces
Customs tariff number 85411000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes