KBP302G | Diotec
Diotec bridge rectifier, 140 V, 200 V (RRM), 3 A, KBP, KBP302G
Unit Price (€ / pc.)
0.1342 € *
Standard delivery time from the manufacturer is: 4 Weeks
Single Phase Diode Bridge Rectifier, KBP302G, Diotec
Features
- Four diodes in bridge configuration
- For free-standing or heatsink assembly
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Commercial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Version | 1-phase | |
Assembly | THT | |
Enclosure | KBP | |
Input voltage | 140 V | |
Rated current | 3 A | |
Voltage V RRM (peak reverse voltage) | 200 V | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Bulk with 500 pieces |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |