KBP210G | Diotec

Diotec bridge rectifier, 700 V, 1000 V (RRM), 2 A, KBP, KBP210G

Order No.: 62A280
MPN:
KBP210G
Series: KBP
KBP210G Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.1164 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
58.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.1164 €

Single Phase Diode Bridge Rectifier, KBP210G, Diotec

Features

  • Four diodes in bridge configuration
  • For free-standing or heatsink assembly
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Commercial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure KBP
Input voltage 700 V
Rated current 2 A
Voltage V RRM (peak reverse voltage) 1000 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bulk with 500 pieces
Customs tariff number 85411000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes