KBP204G | Diotec

Diotec bridge rectifier, 280 V, 400 V (RRM), 2 A, KBP, KBP204G

Order No.: 62A274
MPN:
KBP204G
Series: KBP
KBP204G Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available in 4 Days: 6,000 pcs. - if ordered today
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
25 pcs.
0.2916 €
100 pcs.
0.1749 €
250 pcs.
0.1164 €
500 pcs.
0.0931 €
*incl. VAT plus shipping costs
Subject to prior sale

Single Phase Diode Bridge Rectifier, KBP204G, Diotec

Features

  • Four diodes in bridge configuration
  • For free-standing or heatsink assembly
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Commercial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure KBP
Input voltage 280 V
Rated current 2 A
Voltage V RRM (peak reverse voltage) 400 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bulk with 500 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No