GBV15B | Diotec
Diotec bridge rectifier, 70 V, 100 V (RRM), 15 A, SIL, GBV15B
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
100 pcs.
0.4522 €
250 pcs.
0.3570 €
500 pcs.
0.3213 €
1000 pcs.
0.2606 €
*incl. VAT plus shipping costs
Subject to prior sale
Diode bridge rectifier, GBV15B, DIOTEC
Features
- Budget version of GBU12 series
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial or industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | SIL | |
| Input voltage | 70 V | |
| Rated current | 15 A | |
| Voltage V RRM (peak reverse voltage) | 100 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Bulk with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |