GBUK8G | Diotec
Diotec bridge rectifier, 280 V, 380 V (RRM), 8 A, GBU, GBUK8G
Unit Price (€ / pc.)
1.2614 € *
Available in 4 Days: 150 pcs. - if ordered today
Single Phase Diode Bridge Rectifier Protectifiers, GBUK8G, Diotec
Features
- Four diodes in bridge configuration
- Low VF for reduced power losses
- High inrush surge capability
- Reverse overvoltage protection
- For free-standing or heatsink assembly
- UL recognized
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | GBU | |
| Input voltage | 280 V | |
| Rated current | 8 A | |
| Voltage V RRM (peak reverse voltage) | 380 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Original Packaging | Bulk with 1,000 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |