GBU8J-T | Diotec

Diotec bridge rectifier, 420 V, 600 V (RRM), 8 A, GBU, GBU8J-T

Order No.: 62A252
MPN:
GBU8J-T
Series: GBU
GBU8J-T Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.2570 € *
Available in 4 Days: 2,400 pcs. - if ordered today
Total Price:
154.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
0.2570 €

Single Phase Diode Bridge Rectifier, GBU8J-T, Diotec

Features

  • Four diodes in bridge configuration
  • UL recognized
  • Free-standing or heatsink assembly
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Commercial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure GBU
Input voltage 420 V
Rated current 8 A
Voltage V RRM (peak reverse voltage) 600 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 20 pieces
Customs tariff number 85411000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes