GBU8G | Diotec

Diotec bridge rectifier, 280 V, 400 V (RRM), 8 A, SIL, GBU8G

Order No.: 60A956
EAN: 4099879038746
MPN:
GBU8G
Series: GBU
GBU8G Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.2570 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
257.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2570 €

Diode bridge rectifier, GBU8G, DIOTEC

Features

  • Four diodes in bridge configuration
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure SIL
Input voltage 280 V
Rated current 8 A
Voltage V RRM (peak reverse voltage) 400 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bulk with 1 piece
Customs tariff number 85411000
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes