GBU8G-T | Diotec
Diotec bridge rectifier, 280 V, 400 V (RRM), 8 A, GBU, GBU8G-T
Unit Price (€ / pc.)
0.2570 € *
Standard delivery time from the manufacturer is: 4 Weeks
Single Phase Diode Bridge Rectifier, GBU8G-T, Diotec
Features
- Four diodes in bridge configuration
- UL recognized
- Free-standing or heatsink assembly
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Commercial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Version | 1-phase | |
Assembly | THT | |
Enclosure | GBU | |
Input voltage | 280 V | |
Rated current | 8 A | |
Voltage V RRM (peak reverse voltage) | 400 V | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Bar with 20 pieces |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |