GBU6M | Diotec

Diotec bridge rectifier, 700 V, 1 kV (RRM), 6 A, SIL, GBU6M

Order No.: 09S4196
EAN: 4099879037305
MPN:
GBU6M
Series: GBU
GBU6M Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.2118 € *
Available in 4 Days: 18,000 pcs. - if ordered today
Total Price:
211.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2118 €

Diode bridge rectifier, GBU6M, DIOTEC

Features

  • Four diodes in bridge configuration
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure SIL
Input voltage 700 V
Rated current 6 A
Voltage V RRM (peak reverse voltage) 1 kV
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk with 1,000 pieces
Country of origin CN
Compliance
Property Value
Substance description Lead
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15