GBU6G-T | Diotec Semiconductors

Diotec Semiconductors bridge rectifier, 280 V, 400 V (RRM), 6 A, GBU, GBU6G-T

Order No.: 62A216
MPN:
GBU6G-T
Series: GBU
GBU6G-T Diotec Semiconductors Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
25 pcs.
0.3332 €
100 pcs.
0.2654 €
300 pcs.
0.2392 €
600 pcs.
0.1928 €
*incl. VAT plus shipping costs
Subject to prior sale

Single Phase Diode Bridge Rectifier, GBU6G-T, Diotec

Features

  • Four diodes in bridge configuration
  • UL recognized
  • For free-standing or heatsink assembly
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Commercial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure GBU
Input voltage 280 V
Rated current 6 A
Voltage V RRM (peak reverse voltage) 400 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 20 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes