GBU4K-LV | Diotec
Diotec bridge rectifier, 560 V, 800 V (RRM), 4 A, GBU, GBU4K-LV
Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
100 pcs.
0.5474 €
250 pcs.
0.4403 €
500 pcs.
0.3927 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Low Vf Single Phase Diode Bridge Rectifier, GBU4K-LV, Diotec
Features
- Four diodes in bridge configuration
- Low forward voltage drop VF
- Energy saving
- UL recognized
- High forward surge current rating
- Free-standing or heatsink assembly
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | GBU | |
| Input voltage | 560 V | |
| Rated current | 4 A | |
| Voltage V RRM (peak reverse voltage) | 800 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bulk with 1,000 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |